Cable Assembly Coaxial SMA to N-Type RG-142 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to N-Type RG-142 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0061-012

DigiKey Part Number
J6912-ND
Manufacturer
Manufacturer Product Number
415-0061-012
Description
COAX CBL SMA TO N-TYPE 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1762,02000 Kč762,02 Kč
10647,68300 Kč6 476,83 Kč
25607,14440 Kč15 178,61 Kč
50578,18000 Kč28 909,00 Kč
100550,60960 Kč55 060,96 Kč
250516,18124 Kč129 045,31 Kč
Manufacturers Standard Package
Unit Price without VAT:762,02000 Kč
Unit Price with VAT:922,04420 Kč
Alternate Length
COAX CBL SMA TO N-TYPE 24"
In-Stock: 471
Unit Price: 858,19000 Kč
COAX CBL SMA TO N-TYPE 36"
In-Stock: 148
Unit Price: 1 049,48000 Kč
COAX CBL SMA TO N-TYPE 4'
In-Stock: 0
Unit Price: 884,69820 Kč
COAX CBL SMA TO N-TYPE 5'
In-Stock: 63
Unit Price: 1 416,74000 Kč