



415-0061-048 | |
|---|---|
DigiKey Part Number | 415-0061-048-ND |
Manufacturer | |
Manufacturer Product Number | 415-0061-048 |
Description | COAX CBL SMA TO N-TYPE 4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-142 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 48.0" (1.2m) 4.0' |
Packaging Bulk | Cable Type RG-142 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 043,83580 Kč | 104 383,58 Kč |
| Unit Price without VAT: | 1 043,83580 Kč |
|---|---|
| Unit Price with VAT: | 1 263,04132 Kč |





