Cable Assembly Coaxial SMA to N-Type RG-142 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to N-Type RG-142 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0061-024

DigiKey Part Number
J6924-ND
Manufacturer
Manufacturer Product Number
415-0061-024
Description
COAX CBL SMA TO N-TYPE 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1891,58000 Kč891,58 Kč
10757,75500 Kč7 577,55 Kč
25710,32880 Kč17 758,22 Kč
50676,44220 Kč33 822,11 Kč
100644,18710 Kč64 418,71 Kč
250603,91256 Kč150 978,14 Kč
Manufacturers Standard Package
Unit Price without VAT:891,58000 Kč
Unit Price with VAT:1 078,81180 Kč
Alternate Length
COAX CBL SMA TO N-TYPE 12"
In-Stock: 97
Unit Price: 722,33000 Kč
COAX CBL SMA TO N-TYPE 36"
In-Stock: 140
Unit Price: 1 049,48000 Kč
COAX CBL SMA TO N-TYPE 4'
In-Stock: 0
Unit Price: 1 043,83580 Kč
COAX CBL SMA TO N-TYPE 5'
In-Stock: 63
Unit Price: 1 416,74000 Kč
Assembly Component