



415-0059-024 | |
|---|---|
DigiKey Part Number | J6724-ND |
Manufacturer | |
Manufacturer Product Number | 415-0059-024 |
Description | COAX CBL SMA TO N-TYPE 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,07000 Kč | 498,07 Kč |
| 10 | 423,36200 Kč | 4 233,62 Kč |
| 25 | 396,83720 Kč | 9 920,93 Kč |
| 50 | 377,90520 Kč | 18 895,26 Kč |
| 100 | 359,87840 Kč | 35 987,84 Kč |
| 250 | 337,36900 Kč | 84 342,25 Kč |
| 500 | 321,28788 Kč | 160 643,94 Kč |
| Unit Price without VAT: | 498,07000 Kč |
|---|---|
| Unit Price with VAT: | 602,66470 Kč |









