



415-0059-036 | |
|---|---|
DigiKey Part Number | J6736-ND |
Manufacturer | |
Manufacturer Product Number | 415-0059-036 |
Description | COAX CBL SMA TO N-TYPE 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,18000 Kč | 559,18 Kč |
| 10 | 475,24800 Kč | 4 752,48 Kč |
| 25 | 445,49360 Kč | 11 137,34 Kč |
| 50 | 424,23940 Kč | 21 211,97 Kč |
| 100 | 404,00570 Kč | 40 400,57 Kč |
| 250 | 378,74008 Kč | 94 685,02 Kč |
| 500 | 360,68684 Kč | 180 343,42 Kč |
| Unit Price without VAT: | 559,18000 Kč |
|---|---|
| Unit Price with VAT: | 676,60780 Kč |










