



415-0059-MM500 | |
|---|---|
DigiKey Part Number | J10343-ND |
Manufacturer | |
Manufacturer Product Number | 415-0059-MM500 |
Description | COAX CBL SMA TO N-TYPE 19.6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,14000 Kč | 634,14 Kč |
| 10 | 538,99800 Kč | 5 389,98 Kč |
| 25 | 505,26240 Kč | 12 631,56 Kč |
| 50 | 481,15240 Kč | 24 057,62 Kč |
| 100 | 458,20370 Kč | 45 820,37 Kč |
| 250 | 429,55188 Kč | 107 387,97 Kč |
| 500 | 409,07926 Kč | 204 539,63 Kč |
| Unit Price without VAT: | 634,14000 Kč |
|---|---|
| Unit Price with VAT: | 767,30940 Kč |






