



415-0059-060 | |
|---|---|
DigiKey Part Number | J10587-ND |
Manufacturer | |
Manufacturer Product Number | 415-0059-060 |
Description | COAX CBL SMA TO N-TYPE 5' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,34000 Kč | 596,34 Kč |
| 10 | 506,91300 Kč | 5 069,13 Kč |
| 25 | 475,16800 Kč | 11 879,20 Kč |
| 50 | 452,49440 Kč | 22 624,72 Kč |
| 100 | 430,91260 Kč | 43 091,26 Kč |
| 250 | 403,96624 Kč | 100 991,56 Kč |
| 500 | 384,71318 Kč | 192 356,59 Kč |
| Unit Price without VAT: | 596,34000 Kč |
|---|---|
| Unit Price with VAT: | 721,57140 Kč |






