Cable Assembly Coaxial SMA to SMA RG-142 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-142 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0043-036

DigiKey Part Number
J5136-ND
Manufacturer
Manufacturer Product Number
415-0043-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 194,37000 Kč1 194,37 Kč
101 015,25300 Kč10 152,53 Kč
25951,72160 Kč23 793,04 Kč
50906,32820 Kč45 316,41 Kč
100863,12070 Kč86 312,07 Kč
250815,77232 Kč203 943,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 194,37000 Kč
Unit Price with VAT:1 445,18770 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 38
Unit Price: 774,20000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 38
Unit Price: 968,22000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 16
Unit Price: 1 404,56000 Kč
COAX CABLE SMA TO SMA 5'
In-Stock: 46
Unit Price: 1 545,87000 Kč