



415-0043-024 | |
|---|---|
DigiKey Part Number | J5124-ND |
Manufacturer | |
Manufacturer Product Number | 415-0043-024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,22000 Kč | 968,22 Kč |
| 10 | 822,89100 Kč | 8 228,91 Kč |
| 25 | 771,38240 Kč | 19 284,56 Kč |
| 50 | 734,58980 Kč | 36 729,49 Kč |
| 100 | 699,56100 Kč | 69 956,10 Kč |
| 250 | 655,82884 Kč | 163 957,21 Kč |
| Unit Price without VAT: | 968,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,54620 Kč |






