



415-0043-060 | |
|---|---|
DigiKey Part Number | J10236-ND |
Manufacturer | |
Manufacturer Product Number | 415-0043-060 |
Description | COAX CABLE SMA TO SMA 5' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,87000 Kč | 1 545,87 Kč |
| 10 | 1 314,01300 Kč | 13 140,13 Kč |
| 25 | 1 231,80160 Kč | 30 795,04 Kč |
| 50 | 1 173,06580 Kč | 58 653,29 Kč |
| 100 | 1 117,14610 Kč | 111 714,61 Kč |
| Unit Price without VAT: | 1 545,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 870,50270 Kč |





