New Product
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 75 Ohms
2501435-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2501435-1

DigiKey Part Number
17-2501435-1-ND
Manufacturer
Manufacturer Product Number
2501435-1
Description
TNC JACK-JACK BULKHEAD ISOLATED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2501435-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM)
Mating Cycles
500
Insertion Loss
0.30dB
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
10249,89700 Kč2 498,97 Kč
25234,23680 Kč5 855,92 Kč
50223,05340 Kč11 152,67 Kč
100212,40950 Kč21 240,95 Kč
250199,11984 Kč49 779,96 Kč
500189,62496 Kč94 812,48 Kč
1 000180,58679 Kč180 586,79 Kč
Manufacturers Standard Package
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč