
CTJ122E02D-513 | |
|---|---|
DigiKey Part Number | 1508-1278-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E02D-513 |
Description | CONN FEEDBACK MOD SZ22 0.672" L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ122E02D-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 22 | |
Module Capacity | 2 | |
Size / Dimension | 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,07000 Kč | 1 289,07 Kč |
| 10 | 1 095,76000 Kč | 10 957,60 Kč |
| 25 | 1 027,18840 Kč | 25 679,71 Kč |
| 50 | 978,20020 Kč | 48 910,01 Kč |
| 100 | 931,56580 Kč | 93 156,58 Kč |
| Unit Price without VAT: | 1 289,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,77470 Kč |




![CTJ122E02D-513 [V001] CTJ122E02D-513 [V001]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/246/014/CTJ122E02D-513-%5BV001%5D_tmb%2864x64%29.jpg)
