Connector Feedback Module Block Contact Size 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ122E02D-513 [V001]

DigiKey Part Number
CTJ122E02D-513[V001]-ND
Manufacturer
Manufacturer Product Number
CTJ122E02D-513 [V001]
Description
CONN FEEDBACK MOD SZ22 0.672" L
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Feedback Module Block
Contact Size
22
Module Capacity
2
Size / Dimension
0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm)
Grade
Military
Qualification
MIL-T-81714
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 233,63000 Kč1 233,63 Kč
101 048,51400 Kč10 485,14 Kč
25982,89120 Kč24 572,28 Kč
50936,01940 Kč46 800,97 Kč
100891,39870 Kč89 139,87 Kč
250835,98244 Kč208 995,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 233,63000 Kč
Unit Price with VAT:1 492,69230 Kč