
CTJ122E01C-513 | |
|---|---|
DigiKey Part Number | 1508-1277-ND |
Manufacturer | |
Manufacturer Product Number | CTJ122E01C-513 |
Description | CONN FEEDBACK MOD SZ22 0.672" L |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ122E01C-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 22 | |
Module Capacity | 1 | |
Size / Dimension | 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,93000 Kč | 1 180,93 Kč |
| 10 | 1 003,80900 Kč | 10 038,09 Kč |
| 25 | 940,97920 Kč | 23 524,48 Kč |
| 50 | 896,09800 Kč | 44 804,90 Kč |
| 100 | 853,38180 Kč | 85 338,18 Kč |
| 250 | 800,03136 Kč | 200 007,84 Kč |
| Unit Price without VAT: | 1 180,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,92530 Kč |






