
CTS-S22/22 | |
|---|---|
DigiKey Part Number | 1506-1027-ND |
Manufacturer | |
Manufacturer Product Number | CTS-S22/22 |
Description | CONTACT SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,04200 Kč | 426,05 Kč |
| 50 | 16,22720 Kč | 811,36 Kč |
| 100 | 15,45030 Kč | 1 545,03 Kč |
| 250 | 14,48108 Kč | 3 620,27 Kč |
| 500 | 13,78938 Kč | 6 894,69 Kč |
| 1 000 | 13,13089 Kč | 13 130,89 Kč |
| 2 500 | 12,30886 Kč | 30 772,15 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





