Socket Contact 20-24 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTS-S20-20

DigiKey Part Number
1506-1028-ND
Manufacturer
Manufacturer Product Number
CTS-S20-20
Description
CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1022,00600 Kč220,06 Kč
2520,62840 Kč515,71 Kč
5019,64160 Kč982,08 Kč
10018,70500 Kč1 870,50 Kč
25017,53164 Kč4 382,91 Kč
50016,69466 Kč8 347,33 Kč
1 00015,89738 Kč15 897,38 Kč
2 50014,90236 Kč37 255,90 Kč
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč