Connector Feedback Module Block Contact Size 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ122E04F-513

DigiKey Part Number
1508-1279-ND
Manufacturer
Manufacturer Product Number
CTJ122E04F-513
Description
CONN FEEDBACK MOD SZ22 0.672" L
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 22
Datasheet
 Datasheet
EDA/CAD Models
CTJ122E04F-513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Feedback Module Block
Contact Size
22
Module Capacity
4
Size / Dimension
0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 365,21000 Kč2 365,21 Kč
102 010,62100 Kč20 106,21 Kč
251 884,83920 Kč47 120,98 Kč
501 794,98880 Kč89 749,44 Kč
1001 709,44300 Kč170 944,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 365,21000 Kč
Unit Price with VAT:2 861,90410 Kč