415-0079-012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 1 243,03020 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 1
Unit Price: 791,33000 Kč
Datasheet
415-0079-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0079-012

415-0079-012

DigiKey Part Number
J794-ND
Manufacturer
Manufacturer Product Number
415-0079-012
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2501 011,81724 Kč252 954,31 Kč
Unit Price without VAT:1 011,81724 Kč
Unit Price with VAT:1 224,29886 Kč
Alternate Length
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 1 132,63124 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: 888,84100 Kč