Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EMZA250ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA330ME61GTR-ND - Tape & Reel (TR) 565-EMZA250ARA330ME61GCT-ND - Cut Tape (CT) 565-EMZA250ARA330ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA330ME61G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA330ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY250ARA330MF55G | Chemi-Con | 248 | 565-EMVY250ARA330MF55GCT-ND | 11,55000 Kč | Similar |
| EMZA250ARA330MF61G | Chemi-Con | 732 | 565-EMZA250ARA330MF61GCT-ND | 16,80000 Kč | Similar |
| AFC336M25D16T-F | Cornell Dubilier Knowles | 0 | AFC336M25D16T-F-ND | 6,05729 Kč | Similar |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4 983 | 338-2179-1-ND | 15,54000 Kč | Similar |
| AFK336M25D16T-F | Cornell Dubilier Knowles | 0 | AFK336M25D16T-F-ND | 8,99701 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 50 | 6,59760 Kč | 329,88 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| 500 | 4,66114 Kč | 2 330,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,27435 Kč | 4 274,35 Kč |
| 2 000 | 3,95288 Kč | 7 905,76 Kč |
| 3 000 | 3,79056 Kč | 11 371,68 Kč |
| 5 000 | 3,60960 Kč | 18 048,00 Kč |
| 7 000 | 3,50322 Kč | 24 522,54 Kč |
| 10 000 | 3,40046 Kč | 34 004,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |













