33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1E330MCL1GS

DigiKey Part Number
493-9669-2-ND - Tape & Reel (TR)
493-9669-1-ND - Cut Tape (CT)
493-9669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1E330MCL1GS
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1E330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
440 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,28600 Kč72,86 Kč
505,40480 Kč270,24 Kč
1004,80640 Kč480,64 Kč
5003,77418 Kč1 887,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,44850 Kč3 448,50 Kč
2 0003,17752 Kč6 355,04 Kč
3 0003,04079 Kč9 122,37 Kč
5 0002,88823 Kč14 441,15 Kč
7 0002,79855 Kč19 589,85 Kč
10 0002,71191 Kč27 119,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč