
AFK336M25C12T-F | |
|---|---|
DigiKey Part Number | 338-2179-2-ND - Tape & Reel (TR) 338-2179-1-ND - Cut Tape (CT) 338-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M25C12T-F |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Impedance 700 mOhms |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 50 | 7,34520 Kč | 367,26 Kč |
| 100 | 6,56610 Kč | 656,61 Kč |
| 500 | 5,22304 Kč | 2 611,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,96882 Kč | 6 968,82 Kč |
| 2 000 | 6,49636 Kč | 12 992,72 Kč |
| 3 000 | 6,25789 Kč | 18 773,67 Kč |
| 5 000 | 5,99212 Kč | 29 960,60 Kč |
| 7 000 | 5,83591 Kč | 40 851,37 Kč |
| 10 000 | 5,68502 Kč | 56 850,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

