
25TZV33M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-25TZV33M5X6.1TR-ND - Tape & Reel (TR) 1189-25TZV33M5X6.1CT-ND - Cut Tape (CT) 1189-25TZV33M5X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TZV33M5X6.1 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV33M5X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 50 | 4,24160 Kč | 212,08 Kč |
| 100 | 3,75440 Kč | 375,44 Kč |
| 500 | 2,91452 Kč | 1 457,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,64911 Kč | 2 649,11 Kč |
| 2 000 | 2,42800 Kč | 4 856,00 Kč |
| 3 000 | 2,31636 Kč | 6 949,08 Kč |
| 5 000 | 2,19194 Kč | 10 959,70 Kč |
| 7 000 | 2,11873 Kč | 14 831,11 Kč |
| 10 000 | 2,04800 Kč | 20 480,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

