
EMVY250ARA330MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA330MF55GTR-ND - Tape & Reel (TR) 565-EMVY250ARA330MF55GCT-ND - Cut Tape (CT) 565-EMVY250ARA330MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA330MF55G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY250ARA330MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA250ARA330MF61G | Chemi-Con | 732 | 565-EMZA250ARA330MF61GCT-ND | 16,80000 Kč | Similar |
| EMVY350ARA330MF55G | Chemi-Con | 996 | 565-EMVY350ARA330MF55GCT-ND | 12,60000 Kč | Parametric Equivalent |
| UWG1E330MCL1GB | Nichicon | 34 | 493-9747-1-ND | 12,18000 Kč | Direct |
| 865060443003 | Würth Elektronik | 463 | 732-8532-1-ND | 5,88000 Kč | Upgrade |
| 865060543004 | Würth Elektronik | 896 | 732-8584-1-ND | 6,72000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 50 | 5,31660 Kč | 265,83 Kč |
| 100 | 4,72870 Kč | 472,87 Kč |
| 500 | 3,71160 Kč | 1 855,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,39034 Kč | 3 390,34 Kč |
| 2 000 | 3,12304 Kč | 6 246,08 Kč |
| 3 000 | 2,98809 Kč | 8 964,27 Kč |
| 5 000 | 2,83767 Kč | 14 188,35 Kč |
| 7 000 | 2,74918 Kč | 19 244,26 Kč |
| 10 000 | 2,66370 Kč | 26 637,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

