33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG1E330MCL1GB

DigiKey Part Number
493-9747-2-ND - Tape & Reel (TR)
493-9747-1-ND - Cut Tape (CT)
493-9747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1E330MCL1GB
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1E330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E330MCL6GSNichicon6 803493-6383-1-ND7,35000 KčSimilar
UCL1E330MCL1GSNichicon86493-3934-1-ND12,39000 KčSimilar
UCL1E330MCL6GSNichicon253493-3933-1-ND10,92000 KčSimilar
UUD1E330MCL1GSNichicon41493-2272-1-ND11,55000 KčSimilar
UWD1E330MCL1GSNichicon1 777493-9669-1-ND11,76000 KčSimilar
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,55900 Kč75,59 Kč
505,61900 Kč280,95 Kč
1005,00170 Kč500,17 Kč
5003,93376 Kč1 966,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,59696 Kč3 596,96 Kč
2 0003,31664 Kč6 633,28 Kč
3 0003,17518 Kč9 525,54 Kč
5 0003,01741 Kč15 087,05 Kč
7 0002,92469 Kč20 472,83 Kč
10 0002,83509 Kč28 350,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč