33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL1E330MCL6GS

DigiKey Part Number
493-3933-2-ND - Tape & Reel (TR)
493-3933-1-ND - Cut Tape (CT)
493-3933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1E330MCL6GS
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1E330MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E330MCL6GSNichicon6 803493-6383-1-ND7,35000 KčSimilar
UCL1E330MCL1GSNichicon86493-3934-1-ND12,39000 KčSimilar
UUD1E330MCL1GSNichicon41493-2272-1-ND11,55000 KčSimilar
UWD1E330MCL1GSNichicon1 777493-9669-1-ND11,76000 KčSimilar
UWG1E330MCL1GBNichicon34493-9747-1-ND12,18000 KčSimilar
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,82400 Kč68,24 Kč
505,04800 Kč252,40 Kč
1004,48310 Kč448,31 Kč
5003,51086 Kč1 755,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,20408 Kč3 204,08 Kč
2 0002,94854 Kč5 897,08 Kč
3 0002,81961 Kč8 458,83 Kč
5 0002,67582 Kč13 379,10 Kč
7 0002,59124 Kč18 138,68 Kč
10 0002,50956 Kč25 095,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč