



UCD1E330MCL6GS | |
|---|---|
DigiKey Part Number | 493-6383-2-ND - Tape & Reel (TR) 493-6383-1-ND - Cut Tape (CT) 493-6383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E330MCL6GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E330MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,33860 Kč | 166,93 Kč |
| 100 | 2,94600 Kč | 294,60 Kč |
| 500 | 2,26862 Kč | 1 134,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,05465 Kč | 2 054,65 Kč |
| 2 000 | 1,87638 Kč | 3 752,76 Kč |
| 3 000 | 1,78637 Kč | 5 359,11 Kč |
| 5 000 | 1,68593 Kč | 8 429,65 Kč |
| 7 000 | 1,62687 Kč | 11 388,09 Kč |
| 10 000 | 1,56979 Kč | 15 697,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

