33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1E330MCL1GS

DigiKey Part Number
493-3934-2-ND - Tape & Reel (TR)
493-3934-1-ND - Cut Tape (CT)
493-3934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1E330MCL1GS
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1E330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
260 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUT1E330MCL1GSNichicon2 899493-6251-1-ND11,97000 KčDirect
UCD1V330MCL1GSNichicon2 857493-6424-1-ND11,76000 KčUpgrade
UUD1V330MCL1GSNichicon27 033493-2286-1-ND10,50000 KčUpgrade
UCD1E330MCL6GSNichicon6 803493-6383-1-ND7,35000 KčSimilar
UCL1E330MCL6GSNichicon253493-3933-1-ND10,92000 KčSimilar
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,74800 Kč77,48 Kč
505,76600 Kč288,30 Kč
1005,13400 Kč513,40 Kč
5004,04212 Kč2 021,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,69775 Kč3 697,75 Kč
2 0003,41123 Kč6 822,46 Kč
3 0003,26666 Kč9 799,98 Kč
5 0003,10535 Kč15 526,75 Kč
7 0003,01057 Kč21 073,99 Kč
10 0002,91895 Kč29 189,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč