



UUD1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-2272-2-ND - Tape & Reel (TR) 493-2272-1-ND - Cut Tape (CT) 493-2272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUT1E330MCL1GS | Nichicon | 2 899 | 493-6251-1-ND | 11,97000 Kč | Direct |
| UCD1E330MCL6GS | Nichicon | 6 803 | 493-6383-1-ND | 7,35000 Kč | Similar |
| UCL1E330MCL6GS | Nichicon | 253 | 493-3933-1-ND | 10,92000 Kč | Similar |
| UWG1E330MCL1GB | Nichicon | 34 | 493-9747-1-ND | 12,18000 Kč | Similar |
| UCD1V330MCL1GS | Nichicon | 2 857 | 493-6424-1-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,28300 Kč | 264,15 Kč |
| 100 | 4,69730 Kč | 469,73 Kč |
| 500 | 3,68514 Kč | 1 842,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,32839 Kč | 3 328,39 Kč |
| 2 000 | 3,06508 Kč | 6 130,16 Kč |
| 3 000 | 2,93209 Kč | 8 796,27 Kč |
| 5 000 | 2,78379 Kč | 13 918,95 Kč |
| 7 000 | 2,69662 Kč | 18 876,34 Kč |
| 10 000 | 2,61242 Kč | 26 124,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

