


865060443003 | |
|---|---|
DigiKey Part Number | 732-8532-2-ND - Tape & Reel (TR) 732-8532-1-ND - Cut Tape (CT) 732-8532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060443003 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060443003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060543004 | Würth Elektronik | 896 | 732-8584-1-ND | 6,72000 Kč | Parametric Equivalent |
| 865080543008 | Würth Elektronik | 7 050 | 732-8507-1-ND | 5,67000 Kč | Parametric Equivalent |
| UCL1E330MCL1GS | Nichicon | 86 | 493-3934-1-ND | 12,39000 Kč | Direct |
| UUD1E330MCL1GS | Nichicon | 41 | 493-2272-1-ND | 11,55000 Kč | Direct |
| EEE-FP1E330AP | Panasonic Industry | 10 193 | PCE4541CT-ND | 13,65000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 50 | 5,06060 Kč | 253,03 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 250 | 3,90564 Kč | 976,41 Kč |
| 500 | 3,42268 Kč | 1 711,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,27569 Kč | 3 275,69 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

