
EMZA250ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMZA250ARA330MF61GCT-ND - Cut Tape (CT) 565-EMZA250ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA330MF61G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA330MF61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY250ARA330MF55G | Chemi-Con | 248 | 565-EMVY250ARA330MF55GCT-ND | 11,55000 Kč | Similar |
| EMZA350ARA330MF61G | Chemi-Con | 1 604 | 565-EMZA350ARA330MF61GCT-ND | 16,80000 Kč | Parametric Equivalent |
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4 983 | 338-2179-1-ND | 15,54000 Kč | Similar |
| EEE-FK1E330UR | Panasonic Industry | 65 296 | PCE3802CT-ND | 9,45000 Kč | Similar |
| EEE-FKE330UAR | Panasonic Industry | 1 737 | PCE4409CT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 50 | 7,88680 Kč | 394,34 Kč |
| 100 | 7,05740 Kč | 705,74 Kč |
| 500 | 5,62998 Kč | 2 814,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,17958 Kč | 5 179,58 Kč |
| 2 000 | 4,80518 Kč | 9 610,36 Kč |
| 3 000 | 4,61627 Kč | 13 848,81 Kč |
| 5 000 | 4,40563 Kč | 22 028,15 Kč |
| 7 000 | 4,28185 Kč | 29 972,95 Kč |
| 10 000 | 4,16222 Kč | 41 622,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

