ELXY160ELL331MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1 300
Unit Price: 12,60000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Direct


Nichicon
In Stock: 1 842
Unit Price: 12,18000 Kč
Datasheet

Similar


Nichicon
In Stock: 5 823
Unit Price: 11,76000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 111
Unit Price: 14,91000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 960
Unit Price: 12,18000 Kč
Datasheet

Similar


Nichicon
In Stock: 474
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 985
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 79
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 856
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6 302
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,42282 Kč
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY160ELL331MH15D

DigiKey Part Number
565-1773-ND
Manufacturer
Manufacturer Product Number
ELXY160ELL331MH15D
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
555 mA @ 100 kHz
Part Status
Obsolete
Impedance
130 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C331Panasonic Industry1 300P10246-ND12,60000 KčDirect
EEU-FC1C331BJPanasonic Industry010-EEU-FC1C331BJCT-ND12,81000 KčDirect
UPW1C331MPDNichicon1 842493-1784-ND12,18000 KčDirect
UPJ1C331MPDNichicon5 823493-17023-ND11,76000 KčSimilar
UPJ1C331MPD6Nichicon1 111493-17024-ND14,91000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes