330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS1C331MPD

DigiKey Part Number
493-17147-ND
Manufacturer
Manufacturer Product Number
UPS1C331MPD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
291.1 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
410 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
280 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1E331MPDNichicon2 274493-16822-ND20,16000 KčUpgrade
UPJ1C331MPDNichicon5 823493-17023-ND11,76000 KčSimilar
UPJ1C331MPD6Nichicon1 111493-17024-ND14,91000 KčSimilar
UPM1C331MPDNichicon985493-15712-ND10,92000 KčSimilar
UPM1C331MPD6Nichicon1 960493-15713-ND12,18000 KčSimilar
In-Stock: 474
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,20200 Kč72,02 Kč
505,33340 Kč266,67 Kč
1004,74340 Kč474,34 Kč
5003,72336 Kč1 861,68 Kč
1 0003,40126 Kč3 401,26 Kč
3 0002,99802 Kč8 994,06 Kč
6 0002,79809 Kč16 788,54 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč