330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C331MPD6

DigiKey Part Number
493-17024-ND
Manufacturer
Manufacturer Product Number
UPJ1C331MPD6
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C331MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
625 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
180 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C331MPDNichicon5 823493-17023-ND11,76000 KčSimilar
UPM1C331MPDNichicon985493-15712-ND10,92000 KčSimilar
UPM1C331MPD6Nichicon1 960493-15713-ND12,18000 KčSimilar
UPS1C331MPDNichicon474493-17147-ND11,55000 KčSimilar
UPW1C331MPDNichicon1 842493-1784-ND12,18000 KčSimilar
In-Stock: 1 111
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,26000 Kč92,60 Kč
506,92940 Kč346,47 Kč
1006,18810 Kč618,81 Kč
5004,90976 Kč2 454,88 Kč
2 0004,17105 Kč8 342,10 Kč
4 0003,89235 Kč15 569,40 Kč
6 0003,75175 Kč22 510,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč