



UPJ1C331MPD | |
|---|---|
DigiKey Part Number | 493-17023-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Bulk | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C331MPD6 | Nichicon | 1 111 | 493-17024-ND | 14,91000 Kč | Similar |
| UPM1C331MPD | Nichicon | 985 | 493-15712-ND | 10,92000 Kč | Similar |
| UPM1C331MPD6 | Nichicon | 1 960 | 493-15713-ND | 12,18000 Kč | Similar |
| UPS1C331MPD | Nichicon | 474 | 493-17147-ND | 11,55000 Kč | Similar |
| UPW1C331MPD | Nichicon | 1 842 | 493-1784-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,40900 Kč | 270,45 Kč |
| 100 | 4,81060 Kč | 481,06 Kč |
| 500 | 3,77796 Kč | 1 888,98 Kč |
| 2 000 | 3,18099 Kč | 6 361,98 Kč |
| 4 000 | 2,95552 Kč | 11 822,08 Kč |
| 6 000 | 2,84177 Kč | 17 050,62 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

