



UPW1C331MPD | |
|---|---|
DigiKey Part Number | 493-1784-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C331MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C331MPD | Nichicon | 5 823 | 493-17023-ND | 0,48000 Kč | Similar |
| UPJ1C331MPD6 | Nichicon | 1 111 | 493-17024-ND | 0,60000 Kč | Similar |
| UPM1C331MPD | Nichicon | 985 | 493-15712-ND | 0,44000 Kč | Similar |
| UPM1C331MPD6 | Nichicon | 1 960 | 493-15713-ND | 0,49000 Kč | Similar |
| UPS1C331MPD | Nichicon | 474 | 493-17147-ND | 0,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 50 | 5,57700 Kč | 278,85 Kč |
| 100 | 4,96390 Kč | 496,39 Kč |
| 500 | 3,90268 Kč | 1 951,34 Kč |
| 1 000 | 3,56798 Kč | 3 567,98 Kč |
| 3 000 | 3,14900 Kč | 9 447,00 Kč |
| 6 000 | 2,94133 Kč | 17 647,98 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

