



UPM1C331MPD6 | |
|---|---|
DigiKey Part Number | 493-15713-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C331MPD6 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C331MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 670 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C331MPD | Nichicon | 5 823 | 493-17023-ND | 0,48000 Kč | Similar |
| UPJ1C331MPD6 | Nichicon | 1 111 | 493-17024-ND | 0,60000 Kč | Similar |
| UPM1C331MPD | Nichicon | 985 | 493-15712-ND | 0,44000 Kč | Similar |
| UPS1C331MPD | Nichicon | 474 | 493-17147-ND | 0,47000 Kč | Similar |
| UPW1C331MPD | Nichicon | 1 842 | 493-1784-ND | 0,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 50 | 5,59800 Kč | 279,90 Kč |
| 100 | 4,98070 Kč | 498,07 Kč |
| 500 | 3,91780 Kč | 1 958,90 Kč |
| 2 000 | 3,30278 Kč | 6 605,56 Kč |
| 4 000 | 3,07059 Kč | 12 282,36 Kč |
| 6 000 | 2,95344 Kč | 17 720,64 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

