



UPM1C331MPD | |
|---|---|
DigiKey Part Number | 493-15712-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C331MPD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C331MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C331MPD | Nichicon | 5 823 | 493-17023-ND | 11,76000 Kč | Similar |
| UPJ1C331MPD6 | Nichicon | 1 111 | 493-17024-ND | 14,91000 Kč | Similar |
| UPM1C331MPD6 | Nichicon | 1 960 | 493-15713-ND | 12,18000 Kč | Similar |
| UPS1C331MPD | Nichicon | 474 | 493-17147-ND | 11,55000 Kč | Similar |
| UPW1C331MPD | Nichicon | 1 842 | 493-1784-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,00180 Kč | 250,09 Kč |
| 100 | 4,44530 Kč | 444,53 Kč |
| 500 | 3,47936 Kč | 1 739,68 Kč |
| 2 000 | 2,92114 Kč | 5 842,28 Kč |
| 4 000 | 2,71032 Kč | 10 841,28 Kč |
| 6 000 | 2,60393 Kč | 15 623,58 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

