



UKA1E331MPD | |
|---|---|
DigiKey Part Number | 493-16822-ND |
Manufacturer | |
Manufacturer Product Number | UKA1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E331MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 435 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E331MPD | Nichicon | 0 | UPA1E331MPD-ND | 2,87701 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 50 | 9,67580 Kč | 483,79 Kč |
| 200 | 7,86795 Kč | 1 573,59 Kč |
| 600 | 6,84010 Kč | 4 104,06 Kč |
| 1 000 | 6,45521 Kč | 6 455,21 Kč |
| 2 600 | 5,86208 Kč | 15 241,41 Kč |
| 5 000 | 5,53524 Kč | 27 676,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

