UPW1E331MPD6CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 6 302
Unit Price: 11,55000 Kč
Datasheet
Image for UPW1E331MPD6CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW1E331MPD6CV

DigiKey Part Number
UPW1E331MPD6CV-ND
Manufacturer
Manufacturer Product Number
UPW1E331MPD6CV
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
474.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
730 mA @ 100 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E331MPD6Nichicon6 302493-1825-ND11,55000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 6002,42282 Kč8 722,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,42282 Kč
Unit Price with VAT:2,93161 Kč