


EEU-FC1C331 | |
|---|---|
DigiKey Part Number | P10246-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C331 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C331 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C331MPD | Nichicon | 5 823 | 493-17023-ND | 11,76000 Kč | Similar |
| UPJ1C331MPD6 | Nichicon | 1 111 | 493-17024-ND | 14,91000 Kč | Similar |
| UPM1C331MPD | Nichicon | 985 | 493-15712-ND | 10,92000 Kč | Similar |
| UPM1C331MPD6 | Nichicon | 1 960 | 493-15713-ND | 12,18000 Kč | Similar |
| UPS1C331MPD | Nichicon | 474 | 493-17147-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 5,82480 Kč | 291,24 Kč |
| 200 | 4,65630 Kč | 931,26 Kč |
| 600 | 3,99172 Kč | 2 395,03 Kč |
| 1 000 | 3,74268 Kč | 3 742,68 Kč |
| 2 600 | 3,35855 Kč | 8 732,23 Kč |
| 5 000 | 3,14672 Kč | 15 733,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

