Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 35% @ 16mA | |
Turn On / Turn Off Time (Typ) | 500ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 34,53571 Kč | 4 835,00 Kč |
| Unit Price without VAT: | 34,53571 Kč |
|---|---|
| Unit Price with VAT: | 41,78821 Kč |




