
ACPL-M49T-000E | |
|---|---|
DigiKey Part Number | 516-2257-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M49T-000E |
Description | OPTOISOLATOR 4KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M49T-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 32% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 46,57400 Kč | 465,74 Kč |
| 100 | 36,25720 Kč | 3 625,72 Kč |
| 500 | 31,72210 Kč | 15 861,05 Kč |
| 1 000 | 30,24510 Kč | 30 245,10 Kč |
| 2 000 | 28,99520 Kč | 57 990,40 Kč |
| 5 000 | 27,63312 Kč | 138 165,60 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

