
ACPL-M50L-560E | |
|---|---|
DigiKey Part Number | 516-3200-2-ND - Tape & Reel (TR) 516-3200-1-ND - Cut Tape (CT) 516-3200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M50L-560E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 3mA | |
Current Transfer Ratio (Max) | 200% @ 3mA | |
Turn On / Turn Off Time (Typ) | 200ns, 380ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 100 | 29,95150 Kč | 2 995,15 Kč |
| 500 | 26,05516 Kč | 13 027,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,13454 Kč | 36 201,81 Kč |
| 3 000 | 23,15911 Kč | 69 477,33 Kč |
| 4 500 | 22,65978 Kč | 101 969,01 Kč |
| 7 500 | 22,09656 Kč | 165 724,20 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

