Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM452R2

DigiKey Part Number
FODM452R2TR-ND - Tape & Reel (TR)
FODM452R2CT-ND - Cut Tape (CT)
FODM452R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM452R2
Description
OPTOISO 3.75KV TRANS 5-MINI-FLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.6V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
20% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
400ns, 350ns
Supplier Device Package
5-Mini-Flat
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM452onsemi9 711FODM452-ND1,21000 KčParametric Equivalent
FODM452R2Vonsemi390FODM452R2VCT-ND1,28000 KčParametric Equivalent
FODM452Vonsemi2 750FODM452V-ND1,85000 KčParametric Equivalent
FODM453onsemi7 112FODM453-ND2,00000 KčParametric Equivalent
FODM453R2onsemi2 702FODM453R2CT-ND2,08000 KčParametric Equivalent
In-Stock: 1 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,60000 Kč53,60 Kč
1038,75000 Kč387,50 Kč
10029,85260 Kč2 985,26 Kč
50025,94090 Kč12 970,45 Kč
1 00024,66601 Kč24 666,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,37979 Kč55 949,47 Kč
5 00021,54724 Kč107 736,20 Kč
Manufacturers Standard Package
Unit Price without VAT:53,60000 Kč
Unit Price with VAT:64,85600 Kč