
FODM8801A | |
|---|---|
DigiKey Part Number | FODM8801AFS-ND |
Manufacturer | |
Manufacturer Product Number | FODM8801A |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801A Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 75V |
Series | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.35V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 80% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 1mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 6µs, 6µs | Supplier Device Package 4-Mini-Flat |
Rise / Fall Time (Typ) 5µs, 5.5µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 100 | 17,46610 Kč | 1 746,61 Kč |
| 500 | 14,94050 Kč | 7 470,25 Kč |
| 1 000 | 14,11549 Kč | 14 115,49 Kč |
| 3 000 | 13,05789 Kč | 39 173,67 Kč |
| 6 000 | 12,52065 Kč | 75 123,90 Kč |
| 12 000 | 12,06624 Kč | 144 794,88 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




