
EXB-A10P103J | |
|---|---|
DigiKey Part Number | U7103TR-ND - Tape & Reel (TR) U7103CT-ND - Cut Tape (CT) U7103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P103J |
Description | RES ARRAY 8 RES 10K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P103J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 2512 |
Resistance (Ohms) 10k | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745C102103JP | CTS Resistor Products | 1 904 | 60-745C102103JPCT-ND | 13,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,06280 Kč | 453,14 Kč |
| 100 | 8,13250 Kč | 813,25 Kč |
| 250 | 7,11328 Kč | 1 778,32 Kč |
| 500 | 6,47452 Kč | 3 237,26 Kč |
| 1 000 | 5,93152 Kč | 5 931,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,17974 Kč | 20 718,96 Kč |
| 8 000 | 4,84017 Kč | 38 721,36 Kč |
| 12 000 | 4,66579 Kč | 55 989,48 Kč |
| 20 000 | 4,46856 Kč | 89 371,20 Kč |
| 28 000 | 4,35106 Kč | 121 829,68 Kč |
| 40 000 | 4,23627 Kč | 169 450,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










