10k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745C102103JP

DigiKey Part Number
60-745C102103JPTR-ND - Tape & Reel (TR)
60-745C102103JPCT-ND - Cut Tape (CT)
60-745C102103JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
745C102103JP
Description
RES ARRAY 8 RES 10K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDR SDRAM, DRAM, MDDR
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Resistance (Ohms)
10k
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
745C101103JPCTS Resistor Products118 85860-745C101103JPCT-ND15,33000 KčDirect
EXB-A10P103JPanasonic Industry71 299U7103CT-ND18,27000 KčDirect
In-Stock: 1 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,54600 Kč85,46 Kč
257,26520 Kč181,63 Kč
506,46320 Kč323,16 Kč
1005,78280 Kč578,28 Kč
2505,03532 Kč1 258,83 Kč
5004,56748 Kč2 283,74 Kč
1 0004,16957 Kč4 169,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,20007 Kč16 800,28 Kč
8 0003,91749 Kč31 339,92 Kč
12 0003,77236 Kč45 268,32 Kč
20 0003,60820 Kč72 164,00 Kč
28 0003,51039 Kč98 290,92 Kč
40 0003,41486 Kč136 594,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč