Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP291-4(TP,E)

DigiKey Part Number
TLP291-4(TPE)TR-ND - Tape & Reel (TR)
TLP291-4(TPE)CT-ND - Cut Tape (CT)
TLP291-4(TPE)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP291-4(TP,E)
Description
OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP291-4(TP,E) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1021,88000 Kč218,80 Kč
10016,42040 Kč1 642,04 Kč
50014,00062 Kč7 000,31 Kč
1 00013,21005 Kč13 210,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,53969 Kč25 079,38 Kč
4 00011,97185 Kč47 887,40 Kč
6 00011,68098 Kč70 085,88 Kč
10 00011,35282 Kč113 528,20 Kč
14 00011,15780 Kč156 209,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč