
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 400ns, 350ns | Supplier Device Package 5-Mini-Flat |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M43T-000E | Broadcom Limited | 5 216 | 516-2256-5-ND | 87,38000 Kč | Similar |
| HCPL-M453-000E | Broadcom Limited | 2 919 | 516-2390-5-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 35,18300 Kč | 351,83 Kč |
| 100 | 27,04540 Kč | 2 704,54 Kč |
| 500 | 23,45868 Kč | 11 729,34 Kč |
| 1 000 | 22,28932 Kč | 22 289,32 Kč |
| 2 000 | 21,29879 Kč | 42 597,58 Kč |
| 5 000 | 20,21916 Kč | 101 095,80 Kč |
| 10 000 | 19,54763 Kč | 195 476,30 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

