Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM452V

DigiKey Part Number
FODM452V-ND
Manufacturer
Manufacturer Product Number
FODM452V
Description
OPTOISO 3.75KV TRANS 5-MINI-FLAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.6V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
20% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
400ns, 350ns
Supplier Device Package
5-Mini-Flat
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM452onsemi9 711FODM452-ND29,41000 KčParametric Equivalent
FODM452R2onsemi1 718FODM452R2CT-ND53,60000 KčParametric Equivalent
FODM452R2Vonsemi390FODM452R2VCT-ND31,07000 KčParametric Equivalent
FODM453onsemi7 112FODM453-ND48,80000 KčParametric Equivalent
FODM453R2onsemi2 702FODM453R2CT-ND50,68000 KčParametric Equivalent
In-Stock: 2 750
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1032,32600 Kč323,26 Kč
10024,74920 Kč2 474,92 Kč
50021,40858 Kč10 704,29 Kč
1 00020,31889 Kč20 318,89 Kč
3 00018,92310 Kč56 769,30 Kč
6 00018,21464 Kč109 287,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč